
CT0690WRC | |
|---|---|
DigiKey Part Number | 72-CT0690WRC-ND |
Manufacturer | |
Manufacturer Product Number | CT0690WRC |
Description | CUTTER, 7.5", POCKET WIRE ROPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight 8.00" (203.2mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | - | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,42000 € | 34,42 € |
| Unit Price without VAT: | 34,42000 € |
|---|---|
| Unit Price with VAT: | 40,95980 € |

