
U2602 | |
|---|---|
DigiKey Part Number | 679-4103-ND |
Manufacturer | |
Manufacturer Product Number | U2602 |
Description | CAP PUSHBUTTON ROUND BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Black Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8000 Series | |
Mounting Type | Snap Fit | |
Size | 13.00mm Dia x 6.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,53920 € | 38,48 € |
| 50 | 1,49400 € | 74,70 € |
| 100 | 1,45010 € | 145,01 € |
| 250 | 1,39400 € | 348,50 € |
| 500 | 1,35300 € | 676,50 € |
| 1.000 | 1,31320 € | 1.313,20 € |
| 5.000 | 1,22517 € | 6.125,85 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


