
U2606 | |
---|---|
DigiKey Part Number | 679-4104-ND |
Manufacturer | |
Manufacturer Product Number | U2606 |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Snap Fit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 8000 Series | |
Mounting Type | Snap Fit | |
Size | 13.00mm Dia x 6.00mm H | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,69000 € | 1,69 € |
20 | 1,48800 € | 29,76 € |
40 | 1,44400 € | 57,76 € |
60 | 1,41917 € | 85,15 € |
100 | 1,38830 € | 138,83 € |
260 | 1,33231 € | 346,40 € |
500 | 1,29528 € | 647,64 € |
1.000 | 1,25717 € | 1.257,17 € |
5.000 | 1,17290 € | 5.864,50 € |
Unit Price without VAT: | 1,69000 € |
---|---|
Unit Price with VAT: | 2,01110 € |