Similar

ST21F2MA1B | |
|---|---|
DigiKey Part Number | ST21F2MA1B-ND |
Manufacturer | |
Manufacturer Product Number | ST21F2MA1B |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount, Right Angle |
Category | Actuator Type Flatted |
Mfr | Actuator Length 16.51mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 1/4-40 |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7201L1YABE | C&K | 0 | CKN11640-ND | 10,94825 € | Similar |


