
SLB23804 | |
|---|---|
DigiKey Part Number | SLB23804-ND |
Manufacturer | |
Manufacturer Product Number | SLB23804 |
Description | SWITCH SLIDE DP3T 0.3A 125V |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 4.00mm |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DP3T | Operating Temperature -20°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Thermoplastic |
Switch Function On-On-On | Switch Travel 3.20mm |
Current Rating (Amps) 300mA (AC/DC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Operating Force 220gf |
Voltage Rating - DC 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C56313L2X | Switchcraft Inc. | 0 | SC2453-ND | 19,06990 € | Similar |


