



C56313L2X | |
|---|---|
DigiKey Part Number | SC2453-ND |
Manufacturer | |
Manufacturer Product Number | C56313L2X |
Description | SWITCH SLIDE DP3T 500MA 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | C56313L2X Models |
Category | Actuator Type Standard |
Manufacturer Switchcraft Inc. | Actuator Length 4.75mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DP3T | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 500mA (AC/DC) | Switch Travel 3.81mm |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,22250 € | 1.922,25 € |
| Unit Price without VAT: | 19,22250 € |
|---|---|
| Unit Price with VAT: | 22,87478 € |

