RH110C2LBR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ZF Electronics
In Stock: 3.689
Unit Price: 1,90000 €
Datasheet
RH110C2LBR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH110C2LBR

DigiKey Part Number
679-1166-ND
Manufacturer
Manufacturer Product Number
RH110C2LBR
Description
SWITCH ROCKER SPST 20A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Red
Actuator Marking
No Marking
Illumination Type, Color
Neon, Red
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 11.00mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.