Q8R1CXXB24 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


APEM Inc.
In Stock: 16
Unit Price: 17,17000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 3
Unit Price: 12,84000 €
Datasheet
Q8R1CXXB110E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8R1CXXB24

DigiKey Part Number
679-4080-ND
Manufacturer
Manufacturer Product Number
Q8R1CXXB24
Description
LED PNL IND BLUE DIFF 5MM SLDR
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1600mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 20 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2510,21880 €255,47 €
Manufacturers Standard Package
Unit Price without VAT:10,21880 €
Unit Price with VAT:12,16037 €

Other Suppliers on DigiKey

20In Stock
Ships from WEC