QxP1CXXB24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8P1CXXB24

DigiKey Part Number
679-4075-ND
Manufacturer
Manufacturer Product Number
Q8P1CXXB24
Description
LED PNL IND BLUE DIFF 5MM SLDR
Customer Reference
Detailed Description
LED Panel Indicator Blue Diffused 100° 24V 20mA Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bag
Part Status
Discontinued at Digi-Key
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.31" (7.87mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1600mcd
Wavelength - Peak
-
Viewing Angle
100°
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
112,84000 €12,84 €
Unit Price without VAT:12,84000 €
Unit Price with VAT:15,27960 €