Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT65302 | |
|---|---|
DigiKey Part Number | 679-1929-ND |
Manufacturer | |
Manufacturer Product Number | PT65302 |
Description | SW ROTARY DIP BCD COMP 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.543" (13.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable Yes |
Number of Positions 10 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428527420911 | Würth Elektronik | 39 | 428527420911-ND | 3,43000 € | Parametric Equivalent |
| DRS 61110 | Knitter-Switch | 50 | 3746-DRS61110-ND | 2,93000 € | Parametric Equivalent |
| RD10AB10CTT | CIT Relay and Switch | 0 | 2449-RD10AB10CTT-ND | 1,65430 € | Parametric Equivalent |
| RD10RB10CTT | CIT Relay and Switch | 0 | 2449-RD10RB10CTT-ND | 1,65430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,36440 € | 368,22 € |
| Unit Price without VAT: | 7,36440 € |
|---|---|
| Unit Price with VAT: | 8,76364 € |





