
DRS 61110 | |
|---|---|
DigiKey Part Number | 3746-DRS61110-ND |
Manufacturer | |
Manufacturer Product Number | DRS 61110 |
Description | SWITCH ROTARY BCD INVERSE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary with Shaft Actuator 150mA 42VDC |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer Knitter-Switch | Contact Finish Gold |
Series | Height Above Board 0.543" (13.80mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit BCD Complement | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 42VDC | Body Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Rotary with Shaft | Length 0.394" (10.00mm) |
Actuator Level Raised | Mechanical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,45500 € | 24,55 € |
| 25 | 2,27480 € | 56,87 € |
| 50 | 2,14660 € | 107,33 € |
| 100 | 2,02660 € | 202,66 € |
| 250 | 1,88240 € | 470,60 € |
| 500 | 1,78472 € | 892,36 € |
| 1.000 | 1,69694 € | 1.696,94 € |
| 5.000 | 1,52963 € | 7.648,15 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

