Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PT65112 | |
|---|---|
DigiKey Part Number | 679-1918-ND |
Manufacturer | |
Manufacturer Product Number | PT65112 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer APEM Inc. | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 4 | Features Sealed - Flux Protection |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 70°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.00mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
Contact Material Phosphor Bronze |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT65712 | APEM Inc. | 0 | PT65712-ND | 6,99260 € | Parametric Equivalent |
| RD10AA4RTT | CIT Relay and Switch | 0 | 2449-RD10AA4RTT-ND | 1,65430 € | Parametric Equivalent |
| RD10RA4RTT | CIT Relay and Switch | 0 | 2449-RD10RA4RTT-ND | 1,65430 € | Parametric Equivalent |
| RDTAR04P1T | E-Switch | 0 | 141-RDTAR04P1T-ND | 1,60952 € | Parametric Equivalent |
| RDTCR04P1T | E-Switch | 0 | EG5691-ND | 2,34166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 10 | 7,23100 € | 72,31 € |
| 50 | 6,32820 € | 316,41 € |
| 100 | 5,98860 € | 598,86 € |
| 250 | 5,58852 € | 1.397,13 € |
| 500 | 5,32262 € | 2.661,31 € |
| 1.000 | 5,08713 € | 5.087,13 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |





