Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RDTAR04P1T | |
|---|---|
DigiKey Part Number | 141-RDTAR04P1T-ND |
Manufacturer | |
Manufacturer Product Number | RDTAR04P1T |
Description | SWITCH DIP ROTARY BCD 150MA 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 4 Position Through Hole Rotary for Tool Actuator 150mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDTAR04P1T Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.256" (6.50mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Length 0.394" (10.01mm) |
Voltage Rating 42VDC | Mechanical Life 10,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 10,000 Steps |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDTCR04P1T | E-Switch | 0 | EG5691-ND | 2,44074 € | Parametric Equivalent |
| RD10AA4RTT | CIT Relay and Switch | 0 | 2449-RD10AA4RTT-ND | 1,66750 € | Parametric Equivalent |
| RD10RA4RTT | CIT Relay and Switch | 0 | 2449-RD10RA4RTT-ND | 1,66750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,63595 € | 1.635,95 € |
| Unit Price without VAT: | 1,63595 € |
|---|---|
| Unit Price with VAT: | 1,94678 € |




