Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

P60AS702 | |
|---|---|
DigiKey Part Number | 679-P60AS702-ND |
Manufacturer | |
Manufacturer Product Number | P60AS702 |
Description | DIP ROTARY SWITCH P60 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
Category | Contact Material Stainless Steel |
Manufacturer APEM Inc. | Contact Finish Gold |
Series | Height Above Board 0.244" (6.20mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable Yes |
Current Rating (Amps) 150mA | Operating Temperature -20°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Rotary for Tool | Length 0.394" (10.01mm) |
Actuator Level Flush, Recessed | Mechanical Life 10,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P65SMT701 | APEM Inc. | 49 | 679-3637-ND | 7,72000 € | Parametric Equivalent |
| 428521320810 | Würth Elektronik | 1.828 | 732-6979-1-ND | 4,99000 € | Parametric Equivalent |
| 428521520810 | Würth Elektronik | 711 | 732-6983-1-ND | 6,39000 € | Parametric Equivalent |
| CRE10ROTM0S | C&K | 0 | 108-CRE10ROTM0S-ND | 2,95883 € | Parametric Equivalent |
| CRE10ROTM1S | C&K | 0 | 108-CRE10ROTM1S-ND | 2,81780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,73180 € | 286,59 € |
| Unit Price without VAT: | 5,73180 € |
|---|---|
| Unit Price with VAT: | 6,82084 € |









