Parametric Equivalent
Parametric Equivalent

P36306L254 | |
|---|---|
DigiKey Part Number | 679-P36306L254-ND |
Manufacturer | |
Manufacturer Product Number | P36306L254 |
Description | DIP ROTARY SWITCH P25 7MM LOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APEM Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal Complement | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 42VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.291" (7.39mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Body Material | Thermoplastic | |
Length | 0.291" (7.40mm) | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,27240 € | 313,62 € |
| Unit Price without VAT: | 6,27240 € |
|---|---|
| Unit Price with VAT: | 7,46416 € |

