



RDMBC16R2T | |
|---|---|
DigiKey Part Number | RDMBC16R2T-ND |
Manufacturer | |
Manufacturer Product Number | RDMBC16R2T |
Description | SW ROTARY DIP HEX COMP 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 42VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDMBC16R2T Models |
Category | Height Above Board 0.291" (7.39mm) |
Manufacturer E-Switch | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal Complement | Features IP67 - Dust Tight, Waterproof |
Number of Positions 16 | Operating Temperature -60°C ~ 125°C |
Current Rating (Amps) 100mA | Length 0.291" (7.40mm) |
Voltage Rating 42VDC | Mechanical Life 25,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 25,000 Steps |
Actuator Level Raised | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,48300 € | 3.483,00 € |
| Unit Price without VAT: | 3,48300 € |
|---|---|
| Unit Price with VAT: | 4,14477 € |

