
NDIR06HT | |
|---|---|
DigiKey Part Number | NDIR06HT-ND |
Manufacturer | |
Manufacturer Product Number | NDIR06HT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.173" (4.40mm) |
Manufacturer APEM Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT), Glass Filled |
Voltage Rating 24VDC | Length 0.637" (16.18mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDIR06ST | APEM Inc. | 0 | NDIR06ST-ND | 1,17966 € | Parametric Equivalent |
| 1825002-9 | TE Connectivity ALCOSWITCH Switches | 957 | 450-1359-ND | 1,50000 € | Parametric Equivalent |
| A6TN-6101 | Omron Electronics Inc-EMC Div | 183 | SW1196-ND | 1,83000 € | Parametric Equivalent |
| SD06H0B | C&K | 174 | CKN6120-ND | 3,07000 € | Parametric Equivalent |
| SDA06H0B | C&K | 6.618 | CKN6075-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 1,96250 € | 54,95 € |
| Unit Price without VAT: | 1,96250 € |
|---|---|
| Unit Price with VAT: | 2,33538 € |





