



SDA06H0B | |
|---|---|
DigiKey Part Number | CKN6075-ND |
Manufacturer | |
Manufacturer Product Number | SDA06H0B |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA06H0B Models |
Category | Height Above Board 0.183" (4.65mm) |
Manufacturer C&K | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.676" (17.17mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90B06ST | Grayhill Inc. | 64 | GH7222-ND | 5,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 2,27000 € | 22,70 € |
| 25 | 2,10440 € | 52,61 € |
| 100 | 1,87490 € | 187,49 € |
| 250 | 1,74104 € | 435,26 € |
| 500 | 1,65024 € | 825,12 € |
| 1.000 | 1,56855 € | 1.568,55 € |
| 2.500 | 1,47420 € | 3.685,50 € |
| 5.000 | 1,41258 € | 7.062,90 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

