
MSS22G | |
|---|---|
DigiKey Part Number | 679-1837-ND |
Manufacturer | |
Manufacturer Product Number | MSS22G |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Category | Actuator Type Standard |
Manufacturer APEM Inc. | Actuator Length 2.30mm |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Circuit DPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -10°C ~ 60°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.00mm |
Voltage Rating - AC 20 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 20 V |



