
1825262-2 | |
---|---|
DigiKey Part Number | 450-1967-ND |
Manufacturer | |
Manufacturer Product Number | 1825262-2 |
Description | SWITCH SLIDE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Shorting (MBB) | |
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 6.20mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 2.00mm | |
Mechanical Life | 15,000 Cycles | |
Electrical Life | 15,000 Cycles | |
Operating Force | 600gf | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,30000 € | 12,30 € |
10 | 10,18100 € | 101,81 € |
25 | 9,43560 € | 235,89 € |
100 | 8,45040 € | 845,04 € |
250 | 7,90016 € | 1.975,04 € |
600 | 7,44788 € | 4.468,73 € |
1.200 | 7,13780 € | 8.565,36 € |
Unit Price without VAT: | 12,30000 € |
---|---|
Unit Price with VAT: | 14,63700 € |