JD7510I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


APEM Inc.
In Stock: 0
Unit Price: 16,01830 €
Datasheet
Keylock Switch 3 Position SP3T 4A (AC) 125 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JD7510I

DigiKey Part Number
JD7510I-ND
Manufacturer
Manufacturer Product Number
JD7510I
Description
SWITCH KEYLOCK 3POS SP3T 4A 125V
Customer Reference
Detailed Description
Keylock Switch 3 Position SP3T 4A (AC) 125 VAC DC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Obsolete
Circuit
SP3T
Number of Positions
3
Switch Function
On-On-Mom
Contact Timing
Not Specified
Current Rating (Amps)
4A (AC)
Voltage Rating - AC
125 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
45°
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 19.00mm Dia
Features
-
Operating Temperature
-30°C ~ 85°C
Depth Behind Flange
32.55mm
Mechanical Life
-
Electrical Life
6,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes