
LK57NB126N3 | |
|---|---|
DigiKey Part Number | LK57NB126N3-ND |
Manufacturer | |
Manufacturer Product Number | LK57NB126N3 |
Description | SWITCH KEYLOCK 3POS SP3T 4A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position SP3T 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Category | Key Removable Positions 1 only |
Manufacturer APEM Inc. | Angle of Throw 45° |
Series | Contact Material Copper Alloy |
Packaging Tray | Contact Finish Gold |
Part Status Active | Mounting Type Panel Mount |
Circuit SP3T | Termination Style Solder Lug |
Number of Positions 3 | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function On-On-Mom | Operating Temperature -30°C ~ 85°C |
Contact Timing Not Specified | Depth Behind Flange 32.55mm |
Current Rating (Amps) 4A (AC/DC) | Mechanical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
Actuator Type Flat Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,50980 € | 1.550,98 € |
| Unit Price without VAT: | 15,50980 € |
|---|---|
| Unit Price with VAT: | 18,45666 € |

