Pushbutton Hall Effect Switch 50mA 28 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHSH36F6

DigiKey Part Number
679-2668-ND
Manufacturer
Manufacturer Product Number
IHSH36F6
Description
SWITCH PUSH HALL EFFECT 50MA 28V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 50mA 28 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tray
Part Status
Active
Circuit
Single
Switch Function
Off-Mom
Supply Voltage
3.5 ~ 24VDC
Supply Current
Varies by Supply Voltage
Voltage - Output (Max)
28 V
Current - Output (Max)
50mA
Actuator Type
Round Button
Actuator Color
Red
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination Style
Wire Leads
Mounting Type
Panel Mount, Front
Operating Temperature
-40°C ~ 85°C
Body Color
Black
Travel Range
1.7mm
Operating Force
612gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
167,83000 €67,83 €
1058,50200 €585,02 €
2555,14360 €1.378,59 €
5052,72640 €2.636,32 €
10050,41040 €5.041,04 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,83000 €
Unit Price with VAT:80,71770 €