
HB110C6NBBR | |
|---|---|
DigiKey Part Number | HB110C6NBBR-ND |
Manufacturer | |
Manufacturer Product Number | HB110C6NBBR |
Description | SWITCH ROCKER SPST 20A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Category | Color - Actuator/Cap Black, Red |
Mfr | Actuator Marking ON OFF, Horizontal |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Tray | Ingress Protection IP42 |
Part Status Active | Features Two-Tone Rocker |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.60mm x 13.59mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91391 € | 2.741,73 € |
| Unit Price without VAT: | 0,91391 € |
|---|---|
| Unit Price with VAT: | 1,08755 € |

