
HB110C5NWWB | |
|---|---|
DigiKey Part Number | HB110C5NWWB-ND |
Manufacturer | |
Manufacturer Product Number | HB110C5NWWB |
Description | SWITCH ROCKER SPST 20A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap White |
Series | Actuator Marking O - |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Obsolete | Ingress Protection IP42 |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.60mm x 13.59mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, DEMKO, FEMCO, NEMKO, SEMKO, SEV, UL, VDE |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |

