FMC18A2200005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CW Industries
In Stock: 0
Unit Price: 0,73734 €
Datasheet

Similar


CW Industries
In Stock: 10
Unit Price: 0,93000 €
Datasheet

Similar


CW Industries
In Stock: 1.928
Unit Price: 1,10000 €
Datasheet

Similar


CW Industries
In Stock: 12.426
Unit Price: 1,01000 €
Datasheet

Similar


E-Switch
In Stock: 171
Unit Price: 2,10000 €
Datasheet

Similar


E-Switch
In Stock: 112
Unit Price: 2,10000 €
Datasheet

Similar


E-Switch
In Stock: 175
Unit Price: 2,10000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,33000 €
Datasheet
FMC18A2200005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMC18A2200005

DigiKey Part Number
679-1184-ND
Manufacturer
Manufacturer Product Number
FMC18A2200005
Description
SWITCH ROCKER SPST 6A 250V
Customer Reference
Detailed Description
Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
ON OFF, Vertical
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
UL
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes