DS06T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS Electrocomponents
In Stock: 4.436
Unit Price: 0,99000 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 0,92266 €
Datasheet
Image for DS06T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS06T

DigiKey Part Number
DS06T-ND
Manufacturer
Manufacturer Product Number
DS06T
Description
SWITCH SLIDE DIP SPST 0.05A 24V
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 50mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Finish
Gold
Manufacturer
APEM Inc.
Height Above Board
0.271" (6.88mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
6
Features
Epoxy Sealed Terminals, Tape Seal
Current Rating (Amps)
50mA
Operating Temperature
-20°C ~ 70°C
Voltage Rating
24VDC
Body Material
Polybutylene Terephthalate (PBT), Glass Filled
Actuator Type
Slide (Standard)
Length
0.659" (16.74mm)
Actuator Level
Raised
Mechanical Life
5,000 Cycles
Contact Material
Phosphor Bronze
Electrical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
206-6STCTS Electrocomponents4.436CT2066ST-ND0,99000 €Similar
KAS1106EE-Switch0EG4496-ND0,92266 €Similar
Obsolete
This product is no longer manufactured. View Substitutes