Similar

Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Bulk | Outline 6.00mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 320gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyamide (PA), Nylon |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3302AF260QJ | E-Switch | 1.514 | EG4580CT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 0,26514 € | 286,35 € |
| Unit Price without VAT: | 0,26514 € |
|---|---|
| Unit Price with VAT: | 0,31552 € |


