



TL3302AF260QJ | |
|---|---|
DigiKey Part Number | EG4580TR-ND - Tape & Reel (TR) EG4580CT-ND - Cut Tape (CT) EG4580DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF260QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 30,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADTSM32RVTR | APEM Inc. | 2.944 | 679-2307-1-ND | 0,85000 € | Similar |
| EVQ-5PN04K | Panasonic Industry | 3 | P13595SCT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,39527 € | 1.422,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,63400 € | 6,34 € |
| 25 | 0,59000 € | 14,75 € |
| 100 | 0,52620 € | 52,62 € |
| 250 | 0,48740 € | 121,85 € |
| 500 | 0,46040 € | 230,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,62800 € | 6,28 € |
| 25 | 0,58400 € | 14,60 € |
| 100 | 0,52100 € | 52,10 € |
| 250 | 0,48256 € | 120,64 € |
| 500 | 0,45584 € | 227,92 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |


