
Category | Actuator Type Locking Lever |
Mfr | Actuator Length 19.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Features Matte Black Finish |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 10A (AC), 6.5A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 88,97520 € | 2.224,38 € |
| Unit Price without VAT: | 88,97520 € |
|---|---|
| Unit Price with VAT: | 105,88049 € |

