Toggle Switch 3PDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

656NH

DigiKey Part Number
656NH-ND
Manufacturer
Manufacturer Product Number
656NH
Description
SWITCH TOGGLE 3PDT 15A 250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Toggle Switch 3PDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flatted
Mfr
Actuator Length
13.50mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Panel Cutout Dimensions
Circular - 12.20mm Dia
Mounting Type
Panel Mount
Bushing Thread
M12 x 0.75
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
15A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,65000 €34,65 €
1029,89700 €298,97 €
2528,18480 €704,62 €
5026,95220 €1.347,61 €
10025,77130 €2.577,13 €
25024,28592 €6.071,48 €
Manufacturers Standard Package
Unit Price without VAT:34,65000 €
Unit Price with VAT:41,23350 €