Parametric Equivalent
Parametric Equivalent
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 10 | 8,33100 € | 83,31 € |
| 25 | 7,85480 € | 196,37 € |
| 50 | 7,51260 € | 375,63 € |
| 100 | 7,18500 € | 718,50 € |
| 250 | 6,77280 € | 1.693,20 € |
| 500 | 6,47606 € | 3.238,03 € |
| 1.000 | 6,19176 € | 6.191,76 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |





