Parametric Equivalent

5046CDK2V | |
|---|---|
DigiKey Part Number | 679-5046CDK2V-ND |
Manufacturer | |
Manufacturer Product Number | 5046CDK2V |
Description | TOGGLE SWITCH 5000 MINIATURE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 6.50mm Dia |
Circuit | Bushing Thread 1/4-40 |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5246CDB2V | APEM Inc. | 0 | 679-5246CDB2V-ND | 17,05060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 44,69080 € | 1.117,27 € |
| Unit Price without VAT: | 44,69080 € |
|---|---|
| Unit Price with VAT: | 53,18205 € |

