
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard Round | |
Actuator Length | 15.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,40000 € | 548,00 € |
| Unit Price without VAT: | 27,40000 € |
|---|---|
| Unit Price with VAT: | 32,60600 € |


