New at DigiKey
3541-021N002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3541-021N002

DigiKey Part Number
679-3541-021N002-ND
Manufacturer
Manufacturer Product Number
3541-021N002
Description
TOGGLE SWITCH 3500 IP67 SEALED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
15A (DC)
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
17.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.250" (6.3mm)
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Nickel Plated
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,16000 €26,16 €
1521,99133 €329,87 €
3021,03167 €630,95 €
6020,11233 €1.206,74 €
10519,39829 €2.036,82 €
25518,31557 €4.670,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,16000 €
Unit Price with VAT:31,13040 €