
Category | Actuator Type Flatted |
Mfr | Actuator Length 24.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Switch Function | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 15A (DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - DC 28 V | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 91,33120 € | 2.283,28 € |
| Unit Price without VAT: | 91,33120 € |
|---|---|
| Unit Price with VAT: | 108,68413 € |

