18535AD6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&K
In Stock: 45
Unit Price: 12,20000 €
Datasheet
Image for 18535AD6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18535AD6

DigiKey Part Number
679-18535AD6-ND
Manufacturer
Manufacturer Product Number
18535AD6
Description
PUSHBUTTON SWITCH 18000 SNAP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Plunger
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
60,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
509,97180 €498,59 €
Manufacturers Standard Package
Unit Price without VAT:9,97180 €
Unit Price with VAT:11,86644 €