

8121SDZGE | |
|---|---|
DigiKey Part Number | CKN1623-ND |
Manufacturer | |
Manufacturer Product Number | 8121SDZGE |
Description | SWITCH PUSHBUTTON SPDT 1A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 8121SDZGE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap White |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Features Tactile Feedback |
Type Standard | Panel Cutout Dimensions Circular - 6.35mm Dia |
Circuit | Operating Temperature -30°C ~ 75°C |
Switch Function On-Mom | Electrical Life 60,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8121LY4ZGE | C&K | 77 | CKN1611-ND | 13,16000 € | Parametric Equivalent |
| 8121SYZGE | C&K | 69 | CKN1628-ND | 15,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,16000 € | 13,16 € |
| 10 | 11,35600 € | 113,56 € |
| 25 | 10,70760 € | 267,69 € |
| 50 | 10,24080 € | 512,04 € |
| 100 | 9,79360 € | 979,36 € |
| 300 | 9,12280 € | 2.736,84 € |
| 500 | 8,82610 € | 4.413,05 € |
| 1.000 | 8,43817 € | 8.438,17 € |
| Unit Price without VAT: | 13,16000 € |
|---|---|
| Unit Price with VAT: | 15,66040 € |















