Direct

APHA032GAK0CG-2TM | |
|---|---|
DigiKey Part Number | APHA032GAK0CG-2TM-ND |
Manufacturer | |
Manufacturer Product Number | APHA032GAK0CG-2TM |
Description | USB FLASH DRIVE 32GB MLC 2.0/3.0 |
Customer Reference | |
Detailed Description | USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0, USB 3.0 |
Datasheet | Datasheet |
Category | Memory Type FLASH - NAND (MLC) |
Mfr | Type |
Series | Speed - Read 190MB/s |
Packaging Bulk | Speed - Write 49MB/s |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Memory Size | Size / Dimension 59.00mm L x 18.40mm W x 9.10mm H |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APHA032GAK0CG-3TM | Apacer Memory America | 0 | APHA032GAK0CG-3TM-ND | 208,62000 € | Direct |

