Image for APHA032GAK0CG-3TM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APHA032GAK0CG-3TM

DigiKey Part Number
APHA032GAK0CG-3TM-ND
Manufacturer
Manufacturer Product Number
APHA032GAK0CG-3TM
Description
USB FLASH DRIVE 32GB MLC 2.0/3.0
Customer Reference
Detailed Description
USB Flash Drive 32GB FLASH - NAND (MLC) USB 2.0, USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Memory Size
Memory Type
FLASH - NAND (MLC)
Type
Speed - Read
190MB/s
Speed - Write
45MB/s
Operating Temperature
0°C ~ 70°C
Size / Dimension
59.00mm L x 18.40mm W x 9.10mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1211,24000 €211,24 €
Manufacturers Standard Package
Unit Price without VAT:211,24000 €
Unit Price with VAT:251,37560 €