AP32GSDHC4-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apacer Memory America
In Stock: 0
Unit Price: 25,33217 €
Memory Card SDHC™ 32GB Class 4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP32GSDHC4-B

DigiKey Part Number
1582-1014-ND
Manufacturer
Manufacturer Product Number
AP32GSDHC4-B
Description
MEMORY CARD SDHC 32GB CLASS 4
Customer Reference
Detailed Description
Memory Card SDHC™ 32GB Class 4
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
SDHC™
Manufacturer
Apacer Memory America
Memory Size
32GB
Packaging
Bulk
Speed
Class 4
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP32GSDHC10U1-RApacer Memory America0AP32GSDHC10U1-R-ND25,33217 €Direct
Obsolete
This product is no longer manufactured. View Substitutes