
AP32GSDHC10U1-R | |
|---|---|
DigiKey Part Number | AP32GSDHC10U1-R-ND |
Manufacturer | |
Manufacturer Product Number | AP32GSDHC10U1-R |
Description | MEMORY CARD SDXC 32GB 10 UHS 1 |
Customer Reference | |
Detailed Description | Memory Card SDXC™ 32GB Class 10, UHS Class 1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDXC™ | |
Memory Size | 32GB | |
Speed | Class 10, UHS Class 1 | |
Technology | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.001 | 25,65109 € | 25.676,74 € |
| Unit Price without VAT: | 25,65109 € |
|---|---|
| Unit Price with VAT: | 30,52480 € |

