Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP-ISD08GCD4A-8T | |
|---|---|
DigiKey Part Number | 1582-1283-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD08GCD4A-8T |
Description | MEM CARD SDHC 8GB CLASS 10 SLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10 SLC |
Category | Memory Size 8GB |
Manufacturer Apacer Memory America | Speed Class 10 |
Packaging Tray | Technology SLC |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Type SDHC™ | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP-ISD08GID4B-8T | Apacer Memory America | 1 | 1582-1284-ND | 371,85000 € | Parametric Equivalent |
| AF8GSDI-WADXM | ATP Electronics, Inc. | 0 | 1282-AF8GSDI-WADXM-ND | 196,73000 € | Parametric Equivalent |
| SE08TRZVE-1B000-3 | Delkin Devices, Inc. | 24 | 3247-SE08TRZVE-1B000-3-ND | 295,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,67000 € | 241,67 € |
| Unit Price without VAT: | 241,67000 € |
|---|---|
| Unit Price with VAT: | 287,58730 € |




