
AP-ISD08GID4B-8T | |
|---|---|
DigiKey Part Number | 1582-1284-ND |
Manufacturer | |
Manufacturer Product Number | AP-ISD08GID4B-8T |
Description | MEM CARD SDHC 8GB CLASS 10 SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 8GB Class 10 SLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Tray: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,00000 € | 146,00 € |
| 10 | 134,47700 € | 1.344,77 € |
| 25 | 130,01480 € | 3.250,37 € |
| 50 | 126,70940 € | 6.335,47 € |
| Unit Price without VAT: | 146,00000 € |
|---|---|
| Unit Price with VAT: | 173,74000 € |

