78.B2GCT.4010C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 8
Unit Price: 79,75000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 44,15000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 66,33000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 68,06000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 68,06000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 44,15000 €
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 81,59000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 14
Unit Price: 83,62000 €
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 57,24680 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 55,50000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 52,39000 €

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 43,59000 €
Datasheet
204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.B2GCT.4010C

DigiKey Part Number
1582-78.B2GCT.4010C-ND
Manufacturer
Manufacturer Product Number
78.B2GCT.4010C
Description
MODULE DDR3 SDRAM 4GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 4GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes