
78.B2GCZ.4000C | |
|---|---|
DigiKey Part Number | 1582-78.B2GCZ.4000C-ND |
Manufacturer | |
Manufacturer Product Number | 78.B2GCZ.4000C |
Description | MODULE DDR3 SDRAM 4GB 204SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 4GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Memory Type | DDR3 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,92000 € | 84,92 € |
| 10 | 78,32300 € | 783,23 € |
| 25 | 75,74920 € | 1.893,73 € |
| 50 | 73,83600 € | 3.691,80 € |
| 100 | 71,95800 € | 7.195,80 € |
| Unit Price without VAT: | 84,92000 € |
|---|---|
| Unit Price with VAT: | 101,05480 € |

