75.A73AR.G100C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apacer Memory America
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 115,87000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75.A73AR.G100C

DigiKey Part Number
1582-75.A73AR.G100C-ND
Manufacturer
Manufacturer Product Number
75.A73AR.G100C
Description
MODULE DDR2 SDRAM 2GB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR2 SDRAM 2GB 200-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR2 SDRAM
Memory Size
2GB
Transfer Rate (Mb/s, MT/s, MHz)
667
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes