
SQR-SD2I2G667MNFMB | |
---|---|
DigiKey Part Number | 2084-SQR-SD2I2G667MNFMB-ND |
Manufacturer | |
Manufacturer Product Number | SQR-SD2I2G667MNFMB |
Description | MODULE DDR2 SDRAM 2GB 200SODIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 2GB 200-SODIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR2 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 667 | |
Package / Case | 200-SODIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 111,69000 € | 111,69 € |
Unit Price without VAT: | 111,69000 € |
---|---|
Unit Price with VAT: | 132,91110 € |