
SM141K09TF | |
|---|---|
DigiKey Part Number | 2994-SM141K09TF-ND |
Manufacturer | |
Manufacturer Product Number | SM141K09TF |
Description | SOLAR CELL G3 THIN 6.22V 277MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 277 mW 6.22 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 277 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Cells | |
Size / Dimension | 2.480" L x 0.906" W x 0.059" H (63.00mm x 23.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,72000 € | 8,72 € |
| 20 | 6,72800 € | 134,56 € |
| 60 | 6,12800 € | 367,68 € |
| 100 | 5,86940 € | 586,94 € |
| 260 | 5,41685 € | 1.408,38 € |
| 500 | 5,12914 € | 2.564,57 € |
| 1.000 | 5,02026 € | 5.020,26 € |
| Unit Price without VAT: | 8,72000 € |
|---|---|
| Unit Price with VAT: | 10,37680 € |






