
SM141K09FS | |
|---|---|
DigiKey Part Number | 2994-SM141K09FS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K09FS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 277 mW 6.22 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ANYSOLAR Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Power (Watts) - Max | 277 mW | |
Current @ Pmpp | 55.1 mA | |
Voltage @ Pmpp | 5.02 V | |
Current - Short Circuit (Isc) | 58.6 mA | |
Type | Monocrystalline | |
Voltage - Open Circuit | 6.22 V | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 2.480" L x 0.906" W x 0.083" H (63.00mm x 23.00mm x 2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 6,72000 € | 67,20 € |
| 50 | 5,85680 € | 292,84 € |
| 100 | 5,52350 € | 552,35 € |
| 250 | 5,11416 € | 1.278,54 € |
| 500 | 4,82650 € | 2.413,25 € |
| 1.000 | 4,55628 € | 4.556,28 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |



